Part Details for X1005323-W3A1SA10A1 by Kyocera AVX Components
Overview of X1005323-W3A1SA10A1 by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for X1005323-W3A1SA10A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ1573
|
Newark | Rf Antennas, 5.15-5.825Ghz, Adhesive, Antenna Type:Wifi, Frequency Min:5.15Ghz, Frequency Max:5.825Ghz, Antenna Mounting:Adhesive, Gain:3.3Dbi, Vswr:2, Input Power:-, Input Impedance:50Ohm, Antenna Polarization:-, Product Range:- Rohs Compliant: Yes |Kyocera Avx X1005323-W3A1SA10A1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 199 |
|
$9.6700 | Buy Now |
DISTI #
478-X1005323-W3A1SA10A1-ND
|
DigiKey | WIFI ANTENNA Min Qty: 1 Lead time: 14 Weeks Container: Box |
139 In Stock |
|
$12.9934 / $18.8200 | Buy Now |
DISTI #
58AJ1573
|
Avnet Americas | Wi-Fi External Antenna 2500MHz/5825MHz 2.5dBi/3.3dBi 50Ohm Adhesive Mount - Bulk (Alt: 58AJ1573) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 199 Partner Stock |
|
$13.9600 / $18.2000 | Buy Now |
DISTI #
X1005323-W3A1SA10A
|
Avnet Americas | Wi-Fi External Antenna 2500MHz/5825MHz 2.5dBi/3.3dBi 50Ohm Adhesive Mount - Bulk (Alt: X1005323-W3A1SA10A) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1997 | Buy Now |
DISTI #
581-X1005323W3A1SAA1
|
Mouser Electronics | Antennas WiFi Dual Band External 1m RG174 Cable SMA Connector RoHS: Compliant | 160 |
|
$11.9000 / $16.4500 | Buy Now |
|
Future Electronics | Wi-Fi External Antenna RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 200Box |
|
$13.6200 / $13.7400 | Buy Now |
DISTI #
X1005323-W3A1SA10A1
|
TTI | Antennas WiFi Dual Band External 1m RG174 Cable SMA Connector RoHS: Compliant Min Qty: 200 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$11.8400 / $12.0800 | Buy Now |
DISTI #
58AJ1573
|
Avnet Americas | Wi-Fi External Antenna 2500MHz/5825MHz 2.5dBi/3.3dBi 50Ohm Adhesive Mount - Bulk (Alt: 58AJ1573) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 199 Partner Stock |
|
$13.9600 / $18.2000 | Buy Now |
DISTI #
X1005323-W3A1SA10A
|
Avnet Americas | Wi-Fi External Antenna 2500MHz/5825MHz 2.5dBi/3.3dBi 50Ohm Adhesive Mount - Bulk (Alt: X1005323-W3A1SA10A) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1997 | Buy Now |
DISTI #
4162567
|
element14 Asia-Pacific | RF ANTENNA, 5.15 TO 5.825GHZ, 3.3DBI RoHS: Compliant Min Qty: 1 Container: Each | 198 |
|
$13.0130 / $17.7074 | Buy Now |
Part Details for X1005323-W3A1SA10A1
X1005323-W3A1SA10A1 CAD Models
X1005323-W3A1SA10A1 Part Data Attributes:
|
X1005323-W3A1SA10A1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
X1005323-W3A1SA10A1
Kyocera AVX Components
RF/Microwave Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
RF/Microwave Device Type | ANTENNA-OTHER |