Part Details for X1005248-GDA2SA10A2 by Kyocera AVX Components
Overview of X1005248-GDA2SA10A2 by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for X1005248-GDA2SA10A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ1571
|
Newark | Rf Antennas, 5.85-5.92Ghz, Adhesive, Antenna Type:Gnss/Dsrc, Frequency Min:5.85Ghz, Frequency Max:5.92Ghz, Antenna Mounting:Adhesive, Gain:3.8Dbi, Vswr:2, Input Power:-, Input Impedance:50Ohm, Antenna Polarization:- Rohs Compliant: Yes |Kyocera Avx X1005248-GDA2SA10A2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$17.7800 | Buy Now |
DISTI #
478-X1005248-GDA2SA10A2-ND
|
DigiKey | ANTENNA GNSS/DSRC Min Qty: 1 Lead time: 14 Weeks Container: Box |
41 In Stock |
|
$28.0160 / $31.8100 | Buy Now |
DISTI #
58AJ1571
|
Avnet Americas | GNSS/DSRC 2-in-1 External Antenna 1561MHz/1575MHz/1602MHz/5920MHz 2dBi/3dBi/3.5dBi 50Ohm Adhesive Mount - Bulk (Alt: 58AJ1571) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 48 Partner Stock |
|
$25.4500 / $31.7900 | Buy Now |
DISTI #
X1005248-GDA2SA10A
|
Avnet Americas | GNSS/DSRC 2-in-1 External Antenna 1561MHz/1575MHz/1602MHz/5920MHz 2dBi/3dBi/3.5dBi 50Ohm Adhesive Mount - Bulk (Alt: X1005248-GDA2SA10A) RoHS: Not Compliant Min Qty: 48 Package Multiple: 48 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$26.1144 | Buy Now |
DISTI #
581-X1005248GDA2SAA2
|
Mouser Electronics | Antennas 2-in-1 GNSS/DSRC Ext 1m RG174 & CFD-200 Cable SMA Connector RoHS: Compliant | 31 |
|
$23.0000 / $29.0300 | Buy Now |
|
Future Electronics | GNSS (Active) / DSRC 2-in-1 External Antenna RoHS: Compliant pbFree: No Min Qty: 48 Package Multiple: 48 Container: Box | 48Box |
|
$20.0300 / $20.4000 | Buy Now |
DISTI #
X1005248-GDA2SA10A2
|
TTI | Antennas 2-in-1 GNSS/DSRC Ext 1m RG174 & CFD-200 Cable SMA Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 18 In Stock |
|
$19.6300 / $28.7400 | Buy Now |
DISTI #
58AJ1571
|
Avnet Americas | GNSS/DSRC 2-in-1 External Antenna 1561MHz/1575MHz/1602MHz/5920MHz 2dBi/3dBi/3.5dBi 50Ohm Adhesive Mount - Bulk (Alt: 58AJ1571) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 48 Partner Stock |
|
$25.4500 / $31.7900 | Buy Now |
DISTI #
X1005248-GDA2SA10A
|
Avnet Americas | GNSS/DSRC 2-in-1 External Antenna 1561MHz/1575MHz/1602MHz/5920MHz 2dBi/3dBi/3.5dBi 50Ohm Adhesive Mount - Bulk (Alt: X1005248-GDA2SA10A) RoHS: Not Compliant Min Qty: 48 Package Multiple: 48 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$26.1144 | Buy Now |
DISTI #
4162565
|
element14 Asia-Pacific | RF ANTENNA, 5.85 TO 5.92GHZ, 3.8DBI RoHS: Compliant Min Qty: 1 Container: Each | 48 |
|
$20.9336 / $27.8745 | Buy Now |
Part Details for X1005248-GDA2SA10A2
X1005248-GDA2SA10A2 CAD Models
X1005248-GDA2SA10A2 Part Data Attributes:
|
X1005248-GDA2SA10A2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
X1005248-GDA2SA10A2
Kyocera AVX Components
RF/Microwave Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
RF/Microwave Device Type | ANTENNA-OTHER |