Part Details for X1005247-GNA1SA10A1 by Kyocera AVX Components
Overview of X1005247-GNA1SA10A1 by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for X1005247-GNA1SA10A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ1570
|
Newark | Rf Antennas, 1.602Ghz, Adhesive, Antenna Type:Gnss, Frequency Min:-, Frequency Max:1.602Ghz, Antenna Mounting:Adhesive, Gain:2Dbi, Vswr:2, Input Power:-, Input Impedance:50Ohm, Antenna Polarization:Right Hand Circular Rohs Compliant: Yes |Kyocera Avx X1005247-GNA1SA10A1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 359 |
|
$13.7700 / $18.6600 | Buy Now |
DISTI #
478-X1005247-GNA1SA10A1-ND
|
DigiKey | GNSS ACTIVE ANTENNA Min Qty: 1 Lead time: 14 Weeks Container: Box |
684 In Stock |
|
$12.8646 / $18.6300 | Buy Now |
DISTI #
X1005247-GNA1SA10A
|
Avnet Americas | GNSS External Antenna 1561MHz/1575MHz/1602MHz 2dBi/4.1dBi 50Ohm Adhesive Mount - Bulk (Alt: X1005247-GNA1SA10A) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5054 | Buy Now |
DISTI #
58AJ1570
|
Avnet Americas | GNSS External Antenna 1561MHz/1575MHz/1602MHz 2dBi/4.1dBi 50Ohm Adhesive Mount - Bulk (Alt: 58AJ1570) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 359 Partner Stock |
|
$16.9200 / $19.4700 | Buy Now |
DISTI #
581-X1005247GNA1SAA1
|
Mouser Electronics | Antennas GNSS (Active) External 1m RG174 Cable SMA Connector RoHS: Compliant | 355 |
|
$12.8600 / $18.2100 | Buy Now |
|
Future Electronics | GNSS (Active) External Antenna RoHS: Compliant pbFree: No Min Qty: 160 Package Multiple: 160 Container: Box | 0Box |
|
$13.3600 / $13.4700 | Buy Now |
DISTI #
X1005247-GNA1SA10A1
|
TTI | Antennas GNSS (Active) External 1m RG174 Cable SMA Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 160 In Stock |
|
$12.7300 / $18.0300 | Buy Now |
DISTI #
58AJ1570
|
Avnet Americas | GNSS External Antenna 1561MHz/1575MHz/1602MHz 2dBi/4.1dBi 50Ohm Adhesive Mount - Bulk (Alt: 58AJ1570) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 359 Partner Stock |
|
$16.9200 / $19.4700 | Buy Now |
DISTI #
X1005247-GNA1SA10A
|
Avnet Americas | GNSS External Antenna 1561MHz/1575MHz/1602MHz 2dBi/4.1dBi 50Ohm Adhesive Mount - Bulk (Alt: X1005247-GNA1SA10A) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5054 | Buy Now |
DISTI #
X1005247GNA1SA10A1
|
TME | Antenna, GNSS,GPS, 2dBi,4.1dBi, 44x35.2x14.5mm, male,SMA, Len: 1m Min Qty: 160 | 0 |
|
$13.5800 | RFQ |
Part Details for X1005247-GNA1SA10A1
X1005247-GNA1SA10A1 CAD Models
X1005247-GNA1SA10A1 Part Data Attributes:
|
X1005247-GNA1SA10A1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
X1005247-GNA1SA10A1
Kyocera AVX Components
RF/Microwave Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
RF/Microwave Device Type | ANTENNA-OTHER |