Part Details for X1002WVS-14B-9TSN by XKB Connectivity
Overview of X1002WVS-14B-9TSN by XKB Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7863ARZ-2 | Analog Devices | 2CHSIMULTANEOUS SAMPL 14B DUAL | |
AD9778BSVZ | Analog Devices | Dual 14B, 1.0 GSPS TxDAC | |
AD9974BBCZRL | Analog Devices | Dual 14B, 65 MSPS Differential |
Price & Stock for X1002WVS-14B-9TSN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1x14P 14P 1 1mm Tin 14 -25~+85 Phosphor Bronze 1A Standing paste SMD,P=1mm Wire To Board Connector ROHS | 1500 |
|
$0.2025 / $0.3747 | Buy Now |
|
LCSC | 1x14P 14P 1 1mm Tin 14 -25+85 Phosphor Bronze 1A Standing paste SMDP1mm Wire To Board Connector ROHS | 1500 |
|
$0.2109 / $0.3903 | Buy Now |