Part Details for X10000 by STMicroelectronics
Overview of X10000 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3809AI-D2-33EX-100.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO | |
SiT3372AC-1E9-28NX100.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3372AC-2E2-28NX10.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO |