Part Details for X0402MF 0AA2 by STMicroelectronics
Overview of X0402MF 0AA2 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X0402MF 0AA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P5457
|
Newark | Dfd Thyr Triac & Rectifier |Stmicroelectronics X0402MF 0AA2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2807126
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3783 / $0.8275 | Buy Now |
DISTI #
2807126
|
Farnell | SCR THYRISTOR, 0.9A, 600V, TO-202-3 RoHS: Compliant Min Qty: 1000 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$0.5697 | Buy Now |
Part Details for X0402MF 0AA2
X0402MF 0AA2 CAD Models
X0402MF 0AA2 Part Data Attributes:
|
X0402MF 0AA2
STMicroelectronics
Buy Now
|
Compare Parts:
X0402MF 0AA2
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |