Part Details for X0402DF1AA2 by STMicroelectronics
Results Overview of X0402DF1AA2 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
X0402DF1AA2 Information
X0402DF1AA2 by STMicroelectronics is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for X0402DF1AA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 1000 |
|
$0.4753 / $1.8281 | Buy Now |
|
Quest Components | 800 |
|
$0.6338 / $2.4375 | Buy Now |
Part Details for X0402DF1AA2
X0402DF1AA2 CAD Models
X0402DF1AA2 Part Data Attributes
|
X0402DF1AA2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
X0402DF1AA2
STMicroelectronics
1.35A, 400V, SCR
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 30 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.2 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 27 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 4000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1.35 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for X0402DF1AA2
This table gives cross-reference parts and alternative options found for X0402DF1AA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X0402DF1AA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTE5416 | NTE Electronics Inc | Check for Price | Silicon Controlled Rectifier, 4.082A I(T)RMS, 4000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-126, | X0402DF1AA2 vs NTE5416 |
2N6402 | Loras Industries Inc | Check for Price | Silicon Controlled Rectifier, 16A I(T)RMS, 5000mA I(T), 200V V(DRM), 1 Element, TO-220AB | X0402DF1AA2 vs 2N6402 |
2N1871E3 | Microsemi Corporation | Check for Price | Silicon Controlled Rectifier, 1.9625A I(T)RMS, 60V V(RRM), 1 Element, TO-9, 3 PIN | X0402DF1AA2 vs 2N1871E3 |
S106B2 | Hutson Industries | Check for Price | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-202, 3 PIN | X0402DF1AA2 vs S106B2 |
S2514BH | STMicroelectronics | Check for Price | 25A, 200V, SCR, TO-220AB | X0402DF1AA2 vs S2514BH |
2N1599 | Motorola Mobility LLC | Check for Price | 1.6A, 400V, SCR, TO-205AD | X0402DF1AA2 vs 2N1599 |
SF5D41 | Toshiba America Electronic Components | Check for Price | Silicon Controlled Rectifier, 7.8 A, 200 V, SCR, TO-220AB | X0402DF1AA2 vs SF5D41 |
2N879 | Central Semiconductor Corp | Check for Price | Silicon Controlled Rectifier, 0.8A I(T)RMS, 350mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-18 | X0402DF1AA2 vs 2N879 |
JANTXV2N2328 | Microsemi Corporation | Check for Price | Silicon Controlled Rectifier, 300V V(DRM), 300V V(RRM), 1 Element, TO-39, TO-5, 3 PIN | X0402DF1AA2 vs JANTXV2N2328 |
934038060127 | WeEn Semiconductor Co Ltd | Check for Price | Silicon Controlled Rectifier, 9A I(T)RMS, 650V V(DRM), 650V V(RRM), 1 Element, | X0402DF1AA2 vs 934038060127 |