Part Details for X0225600 by Crouzet
Overview of X0225600 by Crouzet
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X0225600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-X0225600-ND
|
DigiKey | SNSW 6A 3-16 PLAN 70507526 Min Qty: 20 Container: Bulk MARKETPLACE PRODUCT |
450 In Stock |
|
$4.0000 / $4.3400 | Buy Now |
|
Onlinecomponents.com | Snsw 6A 3-16 Plan 70507526 RoHS: Compliant |
450 Partner Stock |
|
$3.3700 / $3.9700 | Buy Now |
DISTI #
65007279
|
Verical | X0225600 Min Qty: 16 Package Multiple: 1 | Americas - 450 |
|
$3.7500 / $4.0700 | Buy Now |
DISTI #
X0225600-CRO
|
TME | Microswitch SNAP ACTION Min Qty: 9 | 450 |
|
$4.2155 / $5.0833 | Buy Now |
DISTI #
X0225600
|
IBS Electronics | X0225600, Crouzet Min Qty: 206 Package Multiple: 1 | 450 |
|
$4.2250 | Buy Now |
DISTI #
C1S156100148758
|
Chip1Stop | Unclassified | 450 |
|
$4.2800 / $4.9400 | Buy Now |
|
Master Electronics | Snsw 6A 3-16 Plan 70507526 RoHS: Compliant |
450 Partner Stock |
|
$3.3700 / $3.9700 | Buy Now |