Part Details for X0202-AA3-R by Unisonic Technologies Co Ltd
Overview of X0202-AA3-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X0202-AA3-R
X0202-AA3-R CAD Models
X0202-AA3-R Part Data Attributes:
|
X0202-AA3-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
X0202-AA3-R
Unisonic Technologies Co Ltd
Silicon Controlled Rectifier, 1.25A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, SOT-223, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | SOT-223 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 1.25 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | SCR |
Alternate Parts for X0202-AA3-R
This table gives cross-reference parts and alternative options found for X0202-AA3-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X0202-AA3-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X0202L-AA3-R | Silicon Controlled Rectifier, 1.25A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, LEAD FREE PACKAGE-4 | Unisonic Technologies Co Ltd | X0202-AA3-R vs X0202L-AA3-R |