Part Details for X0201731 by Crouzet
Overview of X0201731 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X0201731
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8832
|
Newark | Microswitch, Classic, 83106 Series, 831060 I W1 Ul |Crouzet X0201731 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6900 / $35.9400 | Buy Now |
DISTI #
966-X0201731-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 250V Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.5200 | Buy Now |
DISTI #
874-X0201731
|
Mouser Electronics | Basic / Snap Action Switches Microswitch, Classic, 83106 Series, 831060 I W1 UL | 0 |
|
$26.2900 | Order Now |
|
Onlinecomponents.com | Switch Snap Action - N.O./N.C. - SPDT - Button Screw - 10A - 250VAC - 250VDC - 4N Screw Mount. RoHS: Compliant |
30 On Order |
|
$12.7100 / $26.2900 | Buy Now |
|
Master Electronics | Switch Snap Action - N.O./N.C. - SPDT - Button Screw - 10A - 250VAC - 250VDC - 4N Screw Mount. RoHS: Compliant |
30 On Order |
|
$12.7100 / $26.2900 | Buy Now |