-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8 A sensitive gate high immunity SCR thyristor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R9696
|
Newark | Thyristor |Stmicroelectronics X00619MA1AA2 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-11009-5-ND
|
DigiKey | SCR 600V 800MA TO92-3 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
18952 In Stock |
|
$0.1097 / $0.5100 | Buy Now |
DISTI #
511-X00619MA1AA2
|
Mouser Electronics | SCRs 0.8 A sensitive Gate SCR RoHS: Compliant | 6430 |
|
$0.1050 / $0.2300 | Buy Now |
DISTI #
V79:2366_17777347
|
Arrow Electronics | Thyristor SCR 600V 10A 3-Pin TO-92 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1041 | Americas - 1019 |
|
$0.0920 | Buy Now |
|
STMicroelectronics | 0.8 A sensitive gate high immunity SCR thyristor RoHS: Compliant Min Qty: 1 | 6430 |
|
$0.1400 / $0.2300 | Buy Now |
|
Future Electronics | X00619 Series 600 V 0.8 A Through Hole Sensitive Gate SCR TO-92 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 8000Bag |
|
$0.0902 / $0.1130 | Buy Now |
|
Future Electronics | X00619 Series 600 V 0.8 A Through Hole Sensitive Gate SCR TO-92 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Bag | 0Bag |
|
$0.0902 / $0.1030 | Buy Now |
|
Future Electronics | X00619 Series 600 V 0.8 A Through Hole Sensitive Gate SCR TO-92 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Bag | 0Bag |
|
$0.0902 / $0.1030 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 50 |
|
$0.4875 / $0.7500 | Buy Now |
|
Quest Components | 0.8 A, 600 V, SCR, TO-92 | 40 |
|
$0.5000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
X00619MA1AA2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
X00619MA1AA2
STMicroelectronics
0.8 A sensitive gate high immunity SCR thyristor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 40 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Non-Repetitive Pk On-state Cur | 9 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 500 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |