Part Details for X.FL-PR-SMT1-2(80) by Hirose Electric Co Ltd
Results Overview of X.FL-PR-SMT1-2(80) by Hirose Electric Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
X.FL-PR-SMT1-2(80) Information
X.FL-PR-SMT1-2(80) by Hirose Electric Co Ltd is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for X.FL-PR-SMT1-2(80)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK2350
|
Newark | Rf Coax Conn, Compact, Pcb, 50 Ohm, Connector Type:Compact Coaxial, Connector Body Style:Straight ... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7130 | Buy Now |
DISTI #
67AK0231
|
Newark | Rf Coax Conn, Compact, Pcb, 50 Ohm, Connector Type:Compact Coaxial, Connector Body Style:Straight ... more RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0000 / $1.1400 | Buy Now |
DISTI #
26-X.FL-PR-SMT1-2(80)CT-ND
|
DigiKey | CONN UMC PLUG STR 50 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10088 In Stock |
|
$0.6448 / $1.2900 | Buy Now |
DISTI #
X.FL-PR-SMT1-2(80)
|
Avnet Americas | Conn Coaxial PL/RCP 6GHz 50Ohm Solder ST SMD Gold - Tape and Reel (Alt: X.FL-PR-SMT1-2(80)) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6600 / $0.7980 | Buy Now |
DISTI #
798-X.FL-PR-SMT1-280
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 32080 |
|
$0.6250 / $1.2900 | Buy Now |
|
Future Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel |
10000 Reel |
|
$0.6600 | Buy Now |
DISTI #
HIRX.FL-PR-SMT1-2(80)
|
Heilind Electronics | 331-0713-7-80 REEL | Americas - 0 in Stock |
|
$0.8770 | Buy Now |
|
Onlinecomponents.com | 0.94mm/1.2mm Mated Height Ultraminiature Lightweight SMT Coaxial RoHS: Compliant | 0 |
|
$0.7300 / $2.0520 | Buy Now |
DISTI #
X.FL-PR-SMT1-280
|
TME | connector X.FL-PR-SMT1-2(80) Min Qty: 2 | 0 |
|
$0.5480 / $0.7820 | RFQ |
DISTI #
000000000005247428
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 10000 | 0 |
|
$0.7100 / $0.9500 | Buy Now |
Part Details for X.FL-PR-SMT1-2(80)
X.FL-PR-SMT1-2(80) CAD Models
X.FL-PR-SMT1-2(80) Part Data Attributes
|
X.FL-PR-SMT1-2(80)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
X.FL-PR-SMT1-2(80)
Hirose Electric Co Ltd
RF Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Hirose | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |