Part Details for X.FL-2LPP-068N3T-A-500 by Hirose Electric Co Ltd
Overview of X.FL-2LPP-068N3T-A-500 by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X.FL-2LPP-068N3T-A-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
798-XFL2LPP068N3TA50
|
Mouser Electronics | RF Cable Assemblies RoHS: Compliant | 0 |
|
$4.1400 / $7.0900 | Order Now |
DISTI #
68491132
|
Verical | X.FL-2LPP-068N3T-A-500 Min Qty: 47 Package Multiple: 1 Date Code: 2301 | Americas - 364 |
|
$1.4545 / $1.6142 | Buy Now |
|
Quest Components | 291 |
|
$1.9740 / $3.2010 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 364 |
|
$1.0670 / $2.8630 | Buy Now |
Part Details for X.FL-2LPP-068N3T-A-500
X.FL-2LPP-068N3T-A-500 CAD Models
X.FL-2LPP-068N3T-A-500 Part Data Attributes
|
X.FL-2LPP-068N3T-A-500
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
X.FL-2LPP-068N3T-A-500
Hirose Electric Co Ltd
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Connector Side1 | X.FL-LP(P)-068 | |
Connector Side2 | X.FL-LP(P)-068 | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 1.13 mm | |
IEC Conformance | NO | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |