Part Details for X-NUCLEO-OUT02A1 by STMicroelectronics
Results Overview of X-NUCLEO-OUT02A1 by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
X-NUCLEO-OUT02A1 Information
X-NUCLEO-OUT02A1 by STMicroelectronics is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for X-NUCLEO-OUT02A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3733
|
Newark | Expansion Board, Stm32 Nucleo Board, Silicon Manufacturer:Stmicroelectronics, Core Architecture:-,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8700 | Buy Now |
DISTI #
497-19529-ND
|
DigiKey | NUCLEO BOARD ISO8200AQ Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
4 In Stock |
|
$28.0200 | Buy Now |
DISTI #
511-X-NUCLEO-OUT02A1
|
Mouser Electronics | Power Management IC Development Tools Industrial digital output expansion board based on ISO8200AQ f... more RoHS: Compliant | 2 |
|
$26.8700 | Buy Now |
DISTI #
V79:2366_26148319
|
Arrow Electronics | ISO8200AQ Current Limit Switch Expansion Board Min Qty: 1 Package Multiple: 1 Date Code: 1917 | Americas - 14 |
|
$23.7200 | Buy Now |
|
STMicroelectronics | Industrial digital output expansion board based on ISO8200AQ for STM32 Nucleo RoHS: Compliant Min Qty: 1 | 2 |
|
$26.3300 | Buy Now |
DISTI #
58816035
|
Verical | ISO8200AQ Current Limit Switch Expansion Board Min Qty: 1 Package Multiple: 1 Date Code: 1917 | Americas - 14 |
|
$23.7200 | Buy Now |
DISTI #
X-NUCLEO-OUT02A1
|
TME | Expansion board, Comp: ISO8200AQ, 10.5÷33VDC Min Qty: 1 | 0 |
|
$30.1600 / $31.3900 | RFQ |
DISTI #
X-NUCLEO-OUT02A1
|
EBV Elektronik | Industrial Digital Output Expansion Board Based on ISO8200AQ for STM32 Nucleo Board (Alt: X-NUCLEO-O... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | EBV - 1 |
|
Buy Now |
Part Details for X-NUCLEO-OUT02A1
X-NUCLEO-OUT02A1 CAD Models
X-NUCLEO-OUT02A1 Part Data Attributes
|
X-NUCLEO-OUT02A1
STMicroelectronics
Buy Now
|
Compare Parts:
X-NUCLEO-OUT02A1
STMicroelectronics
Select a part to compare: |
Samacsys Manufacturer | STMicroelectronics |