Part Details for X-NUCLEO-IHM06A1 by STMicroelectronics
Overview of X-NUCLEO-IHM06A1 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X-NUCLEO-IHM06A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9724
|
Newark | Expansion Board, Stepper Motor Driver, Silicon Manufacturer:Stmicroelectronics, Core Architecture:-, Core Sub-Architecture:-, Silicon Core Number:Stspin220, Silicon Family Name:-, For Use With:Stm32 Nucleo Boards, Kit Rohs Compliant: Yes |Stmicroelectronics X-NUCLEO-IHM06A1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$11.0600 | Buy Now |
DISTI #
497-16599-ND
|
DigiKey | NUCLEO BRD STSPIN220 MOTOR DRVR Min Qty: 1 Lead time: 51 Weeks Container: Bulk |
5 In Stock |
|
$10.6400 | Buy Now |
DISTI #
511-X-NUCLEO-IHM06A1
|
Mouser Electronics | Power Management IC Development Tools Low voltage stepper motor driver expansion board based on the STSPIN220 for STM32 Nucleo RoHS: Compliant | 41 |
|
$10.6300 | Buy Now |
|
STMicroelectronics | Low voltage stepper motor driver expansion board based on the STSPIN220 for STM32 Nucleo RoHS: Compliant Min Qty: 1 | 41 |
|
$10.4200 | Buy Now |
DISTI #
X-NUCLEO-IHM06A1
|
TME | Expansion board, Comp: STSPIN220, 1.8÷10VDC Min Qty: 1 | 4 |
|
$14.7200 / $16.6700 | Buy Now |
DISTI #
X-NUCLEO-IHM06A1
|
Avnet Silica | Low voltage stepper motor driver expansion board based on the STSPIN220 for STM32 Nucleo (Alt: X-NUCLEO-IHM06A1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for X-NUCLEO-IHM06A1
X-NUCLEO-IHM06A1 CAD Models
X-NUCLEO-IHM06A1 Part Data Attributes:
|
X-NUCLEO-IHM06A1
STMicroelectronics
Buy Now
|
Compare Parts:
X-NUCLEO-IHM06A1
STMicroelectronics
|
Samacsys Manufacturer | STMicroelectronics |