Part Details for X-3353 by AMETEK Inc
Overview of X-3353 by AMETEK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3353-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK3353-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 82A 9.5Mohm Mp-25Z/To-220Smd | |
2SK3353-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 82A 9.5Mohm Mp-25Z/To-220Smd |
Price & Stock for X-3353
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71923076
|
RS | LOCKWASHER, BRONZE 5/16 HEL. SPRING | AMETEK LAMB X-3353 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 / $0.9900 | RFQ |