Part Details for WYSBMVGXB by TAIYO YUDEN
Overview of WYSBMVGXB by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for WYSBMVGXB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | BLUETOOTH+WIRELESS LAN MODULE Telecom Circuit, 1-Func RoHS: Compliant | Europe - 21 |
|
RFQ |
Part Details for WYSBMVGXB
WYSBMVGXB CAD Models
WYSBMVGXB Part Data Attributes:
|
WYSBMVGXB
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
WYSBMVGXB
TAIYO YUDEN
Telecom Circuit, 1-Func
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Number of Functions | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Nom | 3.3 V | |
Telecom IC Type | TELECOM CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for WYSBMVGXB
This table gives cross-reference parts and alternative options found for WYSBMVGXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WYSBMVGXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WYSBMVGX4 | Telecom Circuit, 1-Func | TAIYO YUDEN | WYSBMVGXB vs WYSBMVGX4 |