Part Details for WYSBMVGX8 by TAIYO YUDEN
Overview of WYSBMVGX8 by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WYSBMVGX8
WYSBMVGX8 CAD Models
WYSBMVGX8 Part Data Attributes:
|
WYSBMVGX8
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
WYSBMVGX8
TAIYO YUDEN
Telecom Circuit, 1-Func
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Number of Functions | 1 | |
Supply Voltage-Nom | 3.3 V | |
Telecom IC Type | TELECOM CIRCUIT |
Alternate Parts for WYSBMVGX8
This table gives cross-reference parts and alternative options found for WYSBMVGX8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WYSBMVGX8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WYSBCVGXA | Telecom Circuit, 1-Func, | TAIYO YUDEN | WYSBMVGX8 vs WYSBCVGXA |