Part Details for WYS410055-01LQ by CP Clare
Overview of WYS410055-01LQ by CP Clare
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FS2012-1001-LQ | Renesas Electronics Corporation | Gas or Liquid Flow Sensor Module with Calibration | |
FS1012-1001-LQ | Renesas Electronics Corporation | Gas or Liquid Flow Sensor Module | |
G801LQ591018EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Right Angle 2x5Pin,Gold Flash,LCP,6.0mm*2.54mm*3.0mm |
Price & Stock for WYS410055-01LQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14580 |
|
RFQ |