Part Details for WY32K10BTE1 by Weipu Connector
Overview of WY32K10BTE1 by Weipu Connector
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WY32K10BTE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WY32K10BTE1
|
TME | Plug, WY32, female, PIN: 10, IP67, 15.5÷17mm, 25A, soldering, 500V Min Qty: 1 | 0 |
|
$11.3800 / $20.2500 | RFQ |