Part Details for WY20K5ZM1 by Weipu Connector
Results Overview of WY20K5ZM1 by Weipu Connector
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WY20K5ZM1 Information
WY20K5ZM1 by Weipu Connector is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for WY20K5ZM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WY20K5ZM1
|
TME | Socket, WY20, female, PIN: 5, IP67, 10A, soldering, 500V, 2mm2, 14AWG Min Qty: 1 | 0 |
|
$3.8600 / $6.6500 | RFQ |