Part Details for WXR3002N by Weller Hand Tools GmbH
Overview of WXR3002N by Weller Hand Tools GmbH
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WXR3002N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y7489
|
Newark | Rework Station, 420W, 120V, Supply Voltage Vac:120V, Heat Temperature Max:450°C, Output Power:-, Kit Contents:Wxr Rework Unit, Wxhap200, Wxdp120, Wxp120, Wvp Pen, Cup, Wdh30, Wdh70, Wdh10 Tools, Desolder Tiplet, Product Range:- Rohs Compliant: Na |Weller WXR3002N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$3,560.0000 | Buy Now |
DISTI #
71115912
|
RS | Weller, WXR3/WXHAP200/WXDP120/WXP120, 120V B | Weller WXR3002N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,595.6000 | RFQ |
|
Onlinecomponents.com | Rework Station - Multifunctional - 600W - 120V Input - 24V Output - 3 Channels - 3 Iron Holders and 4 Tips - Digital Display - 999°F (550°C) (Max). RoHS: Compliant |
1 In Stock |
|
$3,473.1700 | Buy Now |
|
Master Electronics | Rework Station - Multifunctional - 600W - 120V Input - 24V Output - 3 Channels - 3 Iron Holders and 4 Tips - Digital Display - 999°F (550°C) (Max). RoHS: Compliant |
1 In Stock |
|
$3,473.1700 | Buy Now |
DISTI #
272SO9484
|
Techni-Tool, Inc. | Weller WXR3002N Rework Station, 3 Channel, 420W, Incl: WXHAP 200 & WXP Irons, WXDP Iron, WX Series | 1 |
|
$3,560.0000 | Buy Now |
DISTI #
272SO9484
|
TestEquity LLC | Weller WXR3002N Rework Station, 3 Channel, 420W, Incl: WXHAP 200 & WXP Irons, WXDP Iron, WX Series | 1 |
|
$3,560.0000 | Buy Now |