Part Details for WXR3002N by Apex Tool Group LLC
Overview of WXR3002N by Apex Tool Group LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WXR3002N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WXR3002N-ND
|
DigiKey | SOLDER REWORK STA 600W 3 CH 120V Min Qty: 1 Lead time: 12 Weeks Container: Box |
8 In Stock |
|
$3,560.0000 | Buy Now |
DISTI #
578-WXR3002N
|
Mouser Electronics | Soldering & Desoldering Stations /WXHAP200/WXDP120 WXR3/WXP120 120V B RoHS: Compliant | 0 |
|
$3,560.0000 | Order Now |
Part Details for WXR3002N
WXR3002N CAD Models
WXR3002N Part Data Attributes
|
WXR3002N
Apex Tool Group LLC
Buy Now
|
Compare Parts:
WXR3002N
Apex Tool Group LLC
|
Samacsys Manufacturer | Apex Tool Group (Formerly Cooper Tools) |