Part Details for WXD2020N by Weller Hand Tools GmbH
Overview of WXD2020N by Weller Hand Tools GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WXD2020N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W3381
|
Newark | Rework Station, 240W, 120V, Supply Voltage Vac:120V, Heat Temperature Max:850°F, Output Power:255W, Kit Contents:Wxd2 Power Unit, Wxp120 Solder Iron, Wxdp120 Desolder Unit, Safety Rest, Product Range:-, Plug Type:Us Rohs Compliant: Yes |Weller WXD2020N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$2,070.0000 | Buy Now |
|
Onlinecomponents.com | Rework Station. Includes (1)WXD2 power unit,(1)WXDP120 desoldering iron & safety rest,(1)WXP120 soldering iron & safety rest. RoHS: Compliant |
4 In Stock |
|
$2,178.9500 | Buy Now |
|
Master Electronics | Rework Station. Includes (1)WXD2 power unit,(1)WXDP120 desoldering iron & safety rest,(1)WXP120 soldering iron & safety rest. RoHS: Compliant |
4 In Stock |
|
$2,178.9500 | Buy Now |
DISTI #
272SO9483
|
Techni-Tool, Inc. | Weller WXD2020N Solder/Desolder Station, 2 Channel, 200W/255W, Inc WXDP120 & WXP120 Irons, WX Series | 47 |
|
$2,070.0000 | Buy Now |
DISTI #
272SO9483
|
TestEquity LLC | Weller WXD2020N Solder/Desolder Station, 2 Channel, 200W/255W, Inc WXDP120 & WXP120 Irons, WX Series | 47 |
|
$2,070.0000 | Buy Now |