Part Details for WXA2010N by Weller Hand Tools GmbH
Overview of WXA2010N by Weller Hand Tools GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WXA2010N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | WXA 2010 Hot Air Station 120V RoHS: Compliant | 0 |
|
$1,738.5000 | Buy Now |
DISTI #
272SO6049
|
Techni-Tool, Inc. | Weller WXA2010N Hot Air Soldering Station, 2 Channel, 200W, Includes WXHAP Iron, Holder, WX Series | 1 |
|
$1,830.0000 | Buy Now |
DISTI #
272SO6049
|
TestEquity LLC | Weller WXA2010N Hot Air Soldering Station, 2 Channel, 200W, Includes WXHAP Iron, Holder, WX Series | 1 |
|
$1,830.0000 | Buy Now |