Part Details for WXA-0059-12-9CS2972 by TE Connectivity
Overview of WXA-0059-12-9CS2972 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WXA-0059-12-9CS2972
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-WXA-0059-12-9CS2972-ND
|
DigiKey | HOOK-UP DL WALL STRND 12AWG WHT Min Qty: 65 Lead time: 42 Weeks Container: Tray MARKETPLACE PRODUCT |
41581 In Stock |
|
$0.9200 / $1.1600 | Buy Now |
DISTI #
WXA-0059-12-9CS2972-ND
|
DigiKey | HOOK-UP DL WALL STRND 12AWG WHT Min Qty: 65 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9948 | Buy Now |
DISTI #
C55123-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: C55123-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9546 / $1.0456 | Buy Now |
DISTI #
650-C55123-000
|
Mouser Electronics | Hook-up Wire WXA-0059-12-9CS2972 PRICE PER FOOT RoHS: Compliant | 0 |
|
$1.1400 | Order Now |
|
Onlinecomponents.com | High Performance Cable 12AWG 2.89mm Tinned Copper White 600VAC RoHS: Compliant |
41581 Partner Stock |
|
$0.9900 / $1.1200 | Buy Now |
DISTI #
RYCWXA-0059-12-9CS2972
|
Interstate Connecting Components | WXA-0059-12-9CS2972 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity WXA-0059-12-9CS2972
|
PEI Genesis | Hook-up Wire | 41581 |
|
Buy Now | |
|
Master Electronics | High Performance Cable 12AWG 2.89mm Tinned Copper White 600VAC RoHS: Compliant |
41581 Partner Stock |
|
$0.9900 / $1.1200 | Buy Now |
Part Details for WXA-0059-12-9CS2972
WXA-0059-12-9CS2972 CAD Models
WXA-0059-12-9CS2972 Part Data Attributes
|
WXA-0059-12-9CS2972
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
WXA-0059-12-9CS2972
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |