Part Details for WX1012N by Apex Tool Group LLC
Overview of WX1012N by Apex Tool Group LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WX1012N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WX1012N-ND
|
DigiKey | SOLDERING STATION 200W 1 CH 120V Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$770.0000 | Buy Now |
DISTI #
71035080
|
RS | Weller, Wx1 Control Unit, Wxp65 Soldering Pencil,65W/24V and Wdh50 Safety Stand | Apex Tool Group Mfr. WX1012N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 2 |
|
$837.5000 | Buy Now |