Part Details for WWS-A-3-01 by Essentra Components
Overview of WWS-A-3-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WWS-A-3-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4963
|
Newark | Cable Clamp, Nylon 6.6, Natural, 23.6Mm, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:23.6Mm, Height:28.5Mm Rohs Compliant: Yes |Essentra Components WWS-A-3-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1960 / $0.2230 | Buy Now |
DISTI #
RPC3284-ND
|
DigiKey | CBL CLIP WIRE SADDLE ARROWHEAD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
282 In Stock |
|
$0.1042 / $0.2600 | Buy Now |
DISTI #
144-WWS-A-3-01
|
Mouser Electronics | Cable Mounting & Accessories Wide Wire Sdl,Arrow Mnt,Natural RoHS: Compliant | 822 |
|
$0.1360 / $0.2600 | Buy Now |
DISTI #
70913245
|
RS | Wire Saddle, Snap-In, Arrowhead Mnt, Inside-H.85xW.80in, Panel .047in, UL94V-2 | Essentra Components WWS-A-3-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2130 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1484 | Buy Now |
|
Onlinecomponents.com | Non-Locking Wire Saddle - Snap-In, Arrowhead - Height - 28.4 mm (1.120 in) - in)side Height - 21.6 mm (0.850 in) - in)side Width - 20.3 mm (0.800 in) - Compatible Panel Thickness Range - 1.2 mm (0.047 in) RoHS: Compliant | 0 |
|
$0.1270 / $0.1686 | Buy Now |
DISTI #
RICWWS-A-3-01
|
DB Roberts | Wide Wire SdlArrow MntNatural Wide Wire Sdl Arrow Mnt Nat | 0 |
|
RFQ |
Part Details for WWS-A-3-01
WWS-A-3-01 CAD Models
WWS-A-3-01 Part Data Attributes
|
WWS-A-3-01
Essentra Components
Buy Now
|
Compare Parts:
WWS-A-3-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |