WWF10JT24R0
SEI Stackpole Electronics Inc
Description: Fixed Resistor - Fusible, 13W, 24ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of WWF10JT24R0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

Price & Stock for WWF10JT24R0 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # WWF10JT24R0
Avnet Americas CONFORMAL COATED WIREWOUND RESISTOR - FUSIBLE RES, WW, 10W, 24 OHM, 5%, FUSING (Alt: WWF10JT24R0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days 0
  • 250 $0.6160
  • 500 $0.6072
  • 1,000 $0.5984
  • 1,500 $0.5896
  • 2,000 $0.5808
  • 2,500 $0.5720
  • 25,000 $0.5632
$0.5632 / $0.6160 Buy Now

CAD Models for WWF10JT24R0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WWF10JT24R0 by SEI Stackpole Electronics Inc

WWF10JT24R0
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
14 Weeks
Construction
Tubular
Fusing Time
1 s
JESD-609 Code
e3
Lead Diameter
0.91 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Diameter
9.53 mm
Package Length
45.21 mm
Package Style
Axial
Packing Method
TR, 11 INCH
Rated Power Dissipation (P)
13 W
Rated Temperature
25 °C
Resistance
24 Ω
Resistor Type
FUSIBLE RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
17.6635 V
Want to compare parts?
  1. WWF10JT24R0
    SEI Stackpole Electronics Inc
    Fixed Resistor - Fusible, 13W, 24ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WWF10JT24R0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WWF10JT24R0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of WWF10JT24R0 would you like to use for your alert(s)?
  • Please alert me when WWF10JT24R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WWF10JT24R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WWF10JT24R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WWF10JT24R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WWF10JT24R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WWF10JT24R0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: