-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 2.1W, 180ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-WW2JB180R-ND
|
DigiKey | RES 180 OHM 5% 1.5W AXIAL Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2222 | Buy Now |
DISTI #
WW2JB180R
|
Avnet Americas | Res Wirewound 180 Ohm 5% 3/2W ?20ppm/?C Molded AXL Thru-Hole Bulk - Bulk (Alt: WW2JB180R) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
708-WW2JB180R
|
Mouser Electronics | Wirewound Resistors - Through Hole RES, WW, 2W, 180 ohm, 5% RoHS: Compliant | 0 |
|
$0.2130 / $0.2190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 11 Weeks | 0 |
|
$0.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2050 / $0.2390 | Buy Now |
|
NAC | RESISTOR, WIREWOUND, 2W, 180 ohm, 5% - Conformal Coated Wirewound Resistor - Axial Leaded RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4000 / $0.5330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WW2JB180R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WW2JB180R
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 2.1W, 180ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.96 mm | |
Package Length | 9.4 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2.1 W | |
Rated Temperature | 70 °C | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 19.4422 V |
This table gives cross-reference parts and alternative options found for WW2JB180R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WW2JB180R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NWW2JT180R | Fixed Resistor, Wire Wound, 2.1W, 180ohm, 1000V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WW2JB180R vs NWW2JT180R |
WW2JT180R | Fixed Resistor, Wire Wound, 2.1W, 180ohm, 1000V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | WW2JB180R vs WW2JT180R |
NWW2JB180R | Fixed Resistor, Wire Wound, 2.1W, 180ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL | SEI Stackpole Electronics Inc | WW2JB180R vs NWW2JB180R |