Part Details for WW25W_JTL R020 - R039 by Kamaya Inc
Overview of WW25W_JTL R020 - R039 by Kamaya Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNR-020 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-020 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 20ft | |
MP-6ARJ45SNNR-020 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNR-020 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Red 20ft |
Price & Stock for WW25W_JTL R020 - R039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-WW25WJTLR020R039
|
Mouser Electronics | Current Sense Resistors - SMD 20 mOhms to 39 mOhms 1 W 5% 2512 2 Terminals | 0 |
|
$0.0960 / $0.5400 | Order Now |