Part Details for WW25M_JTL R001 - R002 by Kamaya Inc
Overview of WW25M_JTL R001 - R002 by Kamaya Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SAS2MUKPTR-002 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-002 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 2m | |
MP-64RJ45UNNR-002 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-002 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 2ft | |
MP-64RJ4528GR-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 1ft |
Price & Stock for WW25M_JTL R001 - R002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-WW25MJTLR001R002
|
Mouser Electronics | Current Sense Resistors - SMD 1 W 5% 2512 2 Terminals | 0 |
|
$0.1270 / $0.5900 | Order Now |