WW1FT1R69
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Wire Wound, 1.1W, 1.69ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of WW1FT1R69 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Space Technology Environmental Monitoring Industrial Automation Audio and Video Systems Aerospace and Defense Electronic Manufacturing Renewable Energy

Price & Stock for WW1FT1R69 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # WW1FT1R69-ND
DigiKey RES 1.69 OHM 1% 1W AXIAL Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.2563
$0.2563 Buy Now
DISTI # WW1FT1R69
Avnet Americas Res Wirewound 1.69 Ohm 1% 1W ±50ppm/°C Molded AXL Thru-Hole T/R - Tape and Reel (Alt: WW1FT1R69) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 2,500 $0.3450
  • 5,000 $0.3220
  • 10,000 $0.3020
  • 20,000 $0.2940
$0.2940 / $0.3450 Buy Now
NAC Fixed Resistor, Wire Wound, 1.1W, 1.69ohm, 500V, 1%+/-Tol, 50ppm/Cel, Through Hole Mount RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
  • 2,500 $0.3217
  • 12,500 $0.2969
  • 25,000 $0.2757
$0.2757 / $0.3217 Buy Now

CAD Models for WW1FT1R69 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WW1FT1R69 by SEI Stackpole Electronics Inc

WW1FT1R69
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
PRECISION
Construction
Welded
JESD-609 Code
e3
Lead Diameter
0.64 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.8 mm
Package Length
9.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR, 11 INCH
Rated Power Dissipation (P)
1.1 W
Rated Temperature
70 °C
Resistance
1.69 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. WW1FT1R69
    SEI Stackpole Electronics Inc
    Fixed Resistor, Wire Wound, 1.1W, 1.69ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WW1FT1R69 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WW1FT1R69 by SEI Stackpole Electronics Inc

  • Please alert me when WW1FT1R69 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WW1FT1R69 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WW1FT1R69 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WW1FT1R69 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WW1FT1R69.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WW1FT1R69 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: