WW12FT453R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Wire Wound, 0.5W, 453ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of WW12FT453R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Space Technology Environmental Monitoring Industrial Automation Audio and Video Systems Aerospace and Defense Electronic Manufacturing Renewable Energy

Price & Stock for WW12FT453R by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # WW12FT453R-ND
DigiKey RES 453 OHM 1% 0.4W AXIAL Min Qty: 2500 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.2922
$0.2922 Buy Now
DISTI # WW12FT453R
Avnet Americas Res Wirewound 453 Ohm 1% 2/5W ±20ppm/°C Molded AXL Thru-Hole T/R - Tape and Reel (Alt: WW12FT453R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-WW12FT453R
Mouser Electronics Wirewound Resistors - Through Hole RES, WW, 1/2W, 453 ohm, 1% RoHS: Compliant 0
  • 2,500 $0.2920
  • 5,000 $0.2900
$0.2900 / $0.2920 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks 0
  • 2,500 $0.2860
$0.2860 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2,500 $0.3140
  • 5,000 $0.2930
  • 10,000 $0.2750
  • 20,000 $0.2680
$0.2680 / $0.3140 Buy Now
NAC RESISTOR, WIREWOUND, 1/2W, 453 ohm, 1% - Conformal Coated Wirewound Resistor - Axial Leaded RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 0
  • 2,500 $0.7330
  • 12,500 $0.6290
  • 62,500 $0.5500
$0.5500 / $0.7330 Buy Now

CAD Models for WW12FT453R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WW12FT453R by SEI Stackpole Electronics Inc

WW12FT453R
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Additional Feature
PRECISION
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.64 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.79 mm
Package Length
7.92 mm
Package Style
Axial
Packing Method
TR, 11 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
453 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
15.05 V
Want to compare parts?
  1. WW12FT453R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Wire Wound, 0.5W, 453ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WW12FT453R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WW12FT453R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of WW12FT453R would you like to use for your alert(s)?
  • Please alert me when WW12FT453R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WW12FT453R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WW12FT453R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WW12FT453R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WW12FT453R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WW12FT453R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: