-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES WW 0.4W 13 OHM 1% AXIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WW12FB13R0 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WW12FB13R0-ND
|
DigiKey | RES 13 OHM 1% 0.4W AXIAL Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3000 | Buy Now |
DISTI #
WW12FB13R0
|
Avnet Americas | Res Wirewound 13 Ohm 1% 4/10W ?20ppm/?C Molded AXL Thru-Hole Bulk - Bulk (Alt: WW12FB13R0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2750 / $0.3080 | Buy Now |
DISTI #
708-WW12FB13R0
|
Mouser Electronics | Wirewound Resistors - Through Hole RES, WW, 1/2W, 13 ohm, 1% RoHS: Compliant | 0 |
|
$0.2990 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.2860 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2820 / $0.3460 | Buy Now |
|
NAC | RESISTOR, WIREWOUND, 1/2W, 13 ohm, 1% - Conformal Coated Wirewound Resistor - Axial Leaded RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5500 / $0.7330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WW12FB13R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WW12FB13R0
SEI Stackpole Electronics Inc
RES WW 0.4W 13 OHM 1% AXIAL
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.79 mm | |
Package Length | 7.92 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 2.5495 V |
This table gives cross-reference parts and alternative options found for WW12FB13R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WW12FB13R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NWW12FT13R0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Wire Wound, 0.5W, 13ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | WW12FB13R0 vs NWW12FT13R0 |
NWW12FB13R0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Wire Wound, 0.5W, 13ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL | WW12FB13R0 vs NWW12FB13R0 |
WW12FT13R0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Wire Wound, 0.5W, 13ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | WW12FB13R0 vs WW12FT13R0 |