Part Details for WW06RR005FTL by Walsin Technology Corporation
Results Overview of WW06RR005FTL by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WW06RR005FTL Information
WW06RR005FTL by Walsin Technology Corporation is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for WW06RR005FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8668
|
Newark | Smd Current Sense Resistor, Ww06R Series, 0.005 Ohm, 330 Mw, 1%, 0603 [1608 Metric] Rohs Compliant: ... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 751 |
|
$0.1910 / $0.4750 | Buy Now |
DISTI #
58Y7489
|
Newark | Smd Current Sense Resistor, Ww06R Series, 0.005 Ohm, 330 Mw, 1%, 0603 [1608 Metric] Rohs Compliant: ... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1310 / $0.1820 | Buy Now |
DISTI #
WW06RR005FTL
|
TME | Resistor: power metal, sensing, SMD, 0603, 5mΩ, 0.3W, ±1%, -55÷155°C Min Qty: 5 | 810 |
|
$0.1050 / $0.2610 | Buy Now |
Part Details for WW06RR005FTL
WW06RR005FTL CAD Models
WW06RR005FTL Part Data Attributes
|
WW06RR005FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WW06RR005FTL
Walsin Technology Corporation
Fixed Resistor, 0.33W, 0.005ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.33 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.3333 W | |
Rated Temperature | 70 °C | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 70 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |