Part Details for WW-WIS170TS-N by Wah Wang Holdings (Hong Kong) Co Ltd
Results Overview of WW-WIS170TS-N by Wah Wang Holdings (Hong Kong) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WW-WIS170TS-N Information
WW-WIS170TS-N by Wah Wang Holdings (Hong Kong) Co Ltd is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for WW-WIS170TS-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WW-WIS170TS-N
|
TME | LED, SMD, 0805, white, 500÷845mcd, 120°, 20mA, 2.8÷3.6VDC Min Qty: 5 | 8650 |
|
$0.0500 / $0.1600 | Buy Now |