Part Details for WVY3102CAA200.000H by World Technologies Ltd
Overview of WVY3102CAA200.000H by World Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RBK04U04GNS-0000#HBH | Renesas Electronics Corporation | Nch Single Power MOSFETs 40V 35A 1.5mohm HSON-8pin | |
DA14695-00000HQ2 | Renesas Electronics Corporation | Multi-Core Bluetooth® 5.2 SoC with System Power Management Unit | |
DA14708-00000HZ2 | Renesas Electronics Corporation | Highly Integrated Advanced Bluetooth® 5.2 SoC |
Part Details for WVY3102CAA200.000H
WVY3102CAA200.000H CAD Models
WVY3102CAA200.000H Part Data Attributes
|
WVY3102CAA200.000H
World Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
WVY3102CAA200.000H
World Technologies Ltd
Oscillator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WORLD TECHNOLOGIES LTD | |
Package Description | DIP-8/4 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO COMPATIBLE WITH ACMOS O/P | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | -2.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 50% | |
Linearity | 5% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Physical Dimension | 12.5mm x 12.5mm x 6.08mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % |