WVM10JB16R0
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Wire Wound, 10W, 16ohm, 700V, 5% +/-Tol, -20,20ppm/Cel, Through Hole Mount, 6348, RADIAL LEADED, ROHS COMPLIANT

Overview of WVM10JB16R0 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for WVM10JB16R0 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WVM10JB16R0 by SEI Stackpole Electronics Inc

WVM10JB16R0
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
FLAME PROOF, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Lead Diameter
0.91 mm
Lead Length
3.51 mm
Lead Spacing
7.59 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Height
34.9 mm
Package Length
16.1 mm
Package Style
Radial
Package Width
12.19 mm
Packing Method
BULK
Rated Power Dissipation (P)
10 W
Rated Temperature
70 °C
Resistance
16 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
700 V
Want to compare parts?
  1. WVM10JB16R0
    SEI Stackpole Electronics Inc
    Fixed Resistor, Wire Wound, 10W, 16ohm, 700V, 5% +/-Tol, -20,20ppm/Cel, Through Hole Mount, 6348, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WVM10JB16R0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WVM10JB16R0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of WVM10JB16R0 would you like to use for your alert(s)?
  • Please alert me when WVM10JB16R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WVM10JB16R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WVM10JB16R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WVM10JB16R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WVM10JB16R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WVM10JB16R0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: