-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Heat Sink,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F101EEANA#W0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101EFANA#U0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101EEDNA#U0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Heat Sink Passive TO-220/TO-247 Extruded Thru-Hole Aluminum Alloy 6063-T5 6°C/W RoHS: Compliant |
112 In Stock 775 Factory Stock |
|
$3.4900 / $5.5800 | Buy Now |
DISTI #
55631772
|
Verical | Heat Sink Passive TO-220/TO-247 Extruded Thru-Hole Aluminum Alloy 6063-T5 6°C/W RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1039 | Americas - 100 |
|
$4.5370 / $7.2540 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
WV-DT2-101E
|
TME | Heatsink: extruded, grilled, TO220,TO247, natural, L: 16mm, H: 32mm Min Qty: 100 | 0 |
|
$3.1200 | RFQ |
|
Master Electronics | Heat Sink Passive TO-220/TO-247 Extruded Thru-Hole Aluminum Alloy 6063-T5 6°C/W RoHS: Compliant |
112 In Stock 775 Factory Stock |
|
$3.4900 / $5.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy