Part Details for WV-762381-2.5-9 (ALTERNATE: D17308-000) by TE Connectivity
Overview of WV-762381-2.5-9 (ALTERNATE: D17308-000) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for WV-762381-2.5-9 (ALTERNATE: D17308-000)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70062590
|
RS | LABEL, THERMAL TRANSFER, WHITE VINYL, 3.0 X 1.5 IN. | TE Connectivity WV-762381-2.5-9 RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Container: Package | 0 |
|
$0.3920 / $0.4170 | RFQ |