Part Details for WUVT1-380 by TE Connectivity
Overview of WUVT1-380 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for WUVT1-380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X5263
|
Newark | Wuvt1-380=Wilmar Undervoltage |Cii Te Connectivity WUVT1-380 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,579.8900 / $1,731.5600 | Buy Now |
DISTI #
WUVT1-380-ND
|
DigiKey | WUVT1-380=WILMAR UNDERVOLTAGE Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,697.8100 | Buy Now |
DISTI #
9-1618112-7
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 5A 380VAC Flange Mount - Bulk (Alt: 9-1618112-7) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1,491.4138 / $1,794.7522 | Buy Now |
|
Onlinecomponents.com | WUVT1-380=WILMAR UNDERVOLTAGE | 0 |
|
$1,517.3200 / $2,843.8000 | Buy Now |
|
Master Electronics | WUVT1-380=WILMAR UNDERVOLTAGE | 0 |
|
$1,517.3200 / $2,843.8000 | Buy Now |
Part Details for WUVT1-380
WUVT1-380 CAD Models
WUVT1-380 Part Data Attributes
|
WUVT1-380
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
WUVT1-380
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, PANEL MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(AC)-Max | 380 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 120 V | |
Contact/Output Supply Type | AC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 107.95 X 114.3 X 96.7 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |