There are no models available for this part yet.
Overview of WUV-125DC-H by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7968-125DC | Rochester Electronics LLC | Line Driver, 1 Func, 1 Driver, BIPolar, CDIP28, CERAMIC, DIP-28 | |
AM7969-125DC | Rochester Electronics LLC | Line Receiver, 1 Func, 1 Rcvr, BIPolar, CDIP28, CERAMIC, DIP-28 | |
74ALVC125DC | Renesas Electronics Corporation | QUAD BUS BUFFER GATE |
Price & Stock for WUV-125DC-H by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WUV-125DC-H-ND
|
DigiKey | WUV-125DC-H=WILMAR UNDRVOLTAGE Min Qty: 5 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,781.4720 | Buy Now | |
DISTI #
4-1618112-3
|
Avnet Americas | Electromechanical Relay SPST-NO/SPST-NC 5A 125VDC Flange Mount - Bulk (Alt: 4-1618112-3) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$1,564.9042 / $1,883.1898 | Buy Now | |
Onlinecomponents.com | WUV-125DC-H=WILMAR UNDRVOLTAGE |
5 In Stock |
|
$1,721.2200 / $1,885.3800 | Buy Now | ||
DISTI #
4-1618112-3
|
TTI | Industrial Relays WUV-125DC-H=WILMAR UNDRVOLTAGE Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,607.5100 | Buy Now | |
Master Electronics | WUV-125DC-H=WILMAR UNDRVOLTAGE |
5 In Stock |
|
$1,721.2200 / $1,885.3800 | Buy Now |
CAD Models for WUV-125DC-H by TE Connectivity
Part Data Attributes for WUV-125DC-H by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
18 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Coil Voltage(DC)-Max
|
125 V
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Mounting Feature
|
PANEL MOUNT
|
Relay Action
|
MOMENTARY
|
Relay Type
|
POWER/SIGNAL RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|