There are no models available for this part yet.
Overview of WU732BTTD56L0F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WU732BTTD56L0F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-WU732BTTD56L0FCT-ND
|
DigiKey | RESISTOR WIDE TERMINAL THICKFILM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1271 / $0.7000 | Buy Now | |
DISTI #
660-WU732BTTD56L0F
|
Mouser Electronics | Current Sense Resistors - SMD 56mOhm 1W 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1200 / $0.6600 | Order Now | |
DISTI #
V72:2272_21698131
|
Arrow Electronics | Res 0612 0.056 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1822 Container: Cut Strips | Americas - 4875 |
|
$0.0045 / $0.0264 | Buy Now | |
DISTI #
27552702
|
Verical | Res 0612 0.056 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive Min Qty: 401 Package Multiple: 1 Date Code: 1822 | Americas - 4875 |
|
$0.0045 / $0.0097 | Buy Now | |
DISTI #
C1S413111644746
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 4875 |
|
$0.0152 / $0.0240 | Buy Now |
CAD Models for WU732BTTD56L0F by KOA Speer Electronics Inc
Part Data Attributes for WU732BTTD56L0F by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, Punched Paper, 7 Inch
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.056 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0612
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
0.2366 V
|