Part Details for WU732B15TTD56L0F by KOA Speer Electronics Inc
Overview of WU732B15TTD56L0F by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WU732B15TTD56L0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-WU732B15TTD56L0FCT-ND
|
DigiKey | RESISTOR WIDE TERMINAL THICKFILM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4880 In Stock |
|
$0.1344 / $0.8900 | Buy Now |
DISTI #
660-WU732B15TTD56L0F
|
Mouser Electronics | Current Sense Resistors - SMD 56m ohm 1% 1.5W AEC-Q200 RoHS: Compliant | 4 |
|
$0.1400 / $0.6500 | Buy Now |
DISTI #
V72:2272_21698156
|
Arrow Electronics | Res 0612 0.056 Ohm 1% 1.5W ±100ppm/°C Wide Terminal SMD T/R Automotive Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1827 Container: Cut Strips | Americas - 3990 |
|
$0.0076 / $0.0354 | Buy Now |
DISTI #
33135756
|
Verical | Res 0612 0.056 Ohm 1% 1.5W ±100ppm/°C Wide Terminal SMD T/R Automotive Min Qty: 167 Package Multiple: 1 Date Code: 1827 | Americas - 3990 |
|
$0.0076 / $0.0098 | Buy Now |
DISTI #
WU732B15TTD56L0F
|
TTI | Current Sense Resistors - SMD 56m ohm 1% 1.5W AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1410 / $0.1470 | Buy Now |
DISTI #
C1S413111644056
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 3990 |
|
$0.0365 / $0.0578 | Buy Now |
Part Details for WU732B15TTD56L0F
WU732B15TTD56L0F CAD Models
WU732B15TTD56L0F Part Data Attributes
|
WU732B15TTD56L0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WU732B15TTD56L0F
KOA Speer Electronics Inc
Fixed Resistor, 1.5W, 0.056ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.056 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2898 V |