Part Details for WTS26P-24161120A00 by SICK AG
Overview of WTS26P-24161120A00 by SICK AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTS26P-24161120A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM6469
|
Newark | Photoelectric Sensor, 1M, Npn/Pnp, 30V Rohs Compliant: Yes |Sick WTS26P-24161120A00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$333.2800 / $513.9400 | Buy Now |
DISTI #
1882-1612-ND
|
DigiKey | SENSOR PROXIMITY 1.2M NPN/PNP Min Qty: 1 Lead time: 6 Weeks Container: Box |
2 In Stock |
|
$423.9860 / $438.3300 | Buy Now |
DISTI #
WTS26P-24161120A00
|
TME | Sensor: photoelectric, Range: 0.01÷1m, PNP/NPN/push pull, 100mA Min Qty: 1 | 0 |
|
$307.4700 / $335.4200 | RFQ |
|
Neutron USA | Photoelectric, Compact sensor, BGS, 0.01-1M, 635nm, Push-pull: PNP/NPN L/D, M12 Conn | 4 |
|
$995.1900 | Buy Now |