Part Details for WTJ-6-12 by Omega Engineering
Overview of WTJ-6-12 by Omega Engineering
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTJ-6-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC8558
|
Newark | Thermocouple, J Type, 300Mm, 480 Deg C, Thermocouple Type:J, Sensing Temperature Min:-, Sensing Temperature Max:480°C, Sensor Body Material:-, Lead Length - Imperial:12", Lead Length - Metric:300Mm, Probe Length - Imperial:- Rohs Compliant: Yes |Omega WTJ-6-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7700 | Buy Now |
DISTI #
29AK8931
|
Newark | Thermocouple, J Type, 300Mm, 480 Deg C, Thermocouple Type:J, Sensing Temperature Min:-, Sensing Temperature Max:480°C, Sensor Body Material:-, Lead Length:300Mm, Product Range:Wt Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Omega WTJ-6-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8700 | Buy Now |
DISTI #
WTJ-6-12
|
Avnet Americas | BOLT-ON WASHER THERMOCOUPLE ASSEMBLIES - Bulk (Alt: WTJ-6-12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
74749618
|
RS | Thermocouples, T/C Wire Sensors , WASHER T/C ASMBLY STRIPED ENDS | Omega Engineering WTJ-6-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 |
|
$17.9100 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now |