Part Details for WTBV50PCSY by AirBorn Inc
Overview of WTBV50PCSY by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTBV50PCSY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4134-WTBV50PCSY-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 15 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.1567 | Buy Now |
DISTI #
479-WTBV50PCSY
|
Mouser Electronics | Rectangular MIL Spec Connectors 2Row Straight Plug I/O RoHS: Compliant | 0 |
|
$54.8500 / $60.0600 | Order Now |
DISTI #
ABNWTBV50PCSY
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for WTBV50PCSY
WTBV50PCSY CAD Models
WTBV50PCSY Part Data Attributes
|
WTBV50PCSY
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTBV50PCSY
AirBorn Inc
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for WTBV50PCSY
This table gives cross-reference parts and alternative options found for WTBV50PCSY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTBV50PCSY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HL5725V-K | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | WTBV50PCSY vs HL5725V-K |
HS07257-R | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Foxconn | WTBV50PCSY vs HS07257-R |
HTMS-125-52-T-D-SM | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | WTBV50PCSY vs HTMS-125-52-T-D-SM |
HS5425V-R | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | WTBV50PCSY vs HS5425V-R |
HTMS-125-01-F-D-SM | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Samtec Inc | WTBV50PCSY vs HTMS-125-01-F-D-SM |
AA03P050VAR6000 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Japan Aviation Electronics Industry Limited | WTBV50PCSY vs AA03P050VAR6000 |
HL5725V-M | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | WTBV50PCSY vs HL5725V-M |
PK10M-050P-SM4-TGF | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | 3M Interconnect | WTBV50PCSY vs PK10M-050P-SM4-TGF |
HS0725F-R | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | WTBV50PCSY vs HS0725F-R |
FCN-745Q050-HN/0 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug | FUJITSU Component Ltd | WTBV50PCSY vs FCN-745Q050-HN/0 |