WTBT20SARCJTB
AirBorn Inc
Description: Board Connector, 20 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT

Overview of WTBT20SARCJTB by AirBorn Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Transportation and Logistics Agriculture Technology

Price & Stock for WTBT20SARCJTB by AirBorn Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 4134-WTBT20SARCJTB-ND
DigiKey MOTORS & SOLENOIDS Min Qty: 40 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 40 $35.0393
$35.0393 Buy Now
DISTI # 479-WTBT20SARCJTB
Mouser Electronics Rectangular MIL Spec Connectors 2Row R Ang Recptl I/O RoHS: Compliant 0
  • 1 $33.1400
  • 5 $31.4500
  • 10 $29.9200
  • 25 $28.6700
  • 50 $26.8700
  • 100 $25.9800
  • 250 $24.5500
$24.5500 / $33.1400 Order Now
DISTI # ABNWTBT20SARCJTB
Interstate Connecting Components   0
Buy Now

CAD Models for WTBT20SARCJTB by AirBorn Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WTBT20SARCJTB by AirBorn Inc

WTBT20SARCJTB
AirBorn Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AIRBORN INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Additional Feature
PANEL MOUNT
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
5 A
Termination Type
SOLDER
Total Number of Contacts
20
Want to compare parts?
  1. WTBT20SARCJTB
    AirBorn Inc
    Board Connector, 20 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WTBT20SARCJTB by AirBorn Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WTBT20SARCJTB by AirBorn Inc

Select Manufacturer
Which Manufacturer of WTBT20SARCJTB would you like to use for your alert(s)?
  • Please alert me when WTBT20SARCJTB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WTBT20SARCJTB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WTBT20SARCJTB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WTBT20SARCJTB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WTBT20SARCJTB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WTBT20SARCJTB by AirBorn Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: