Part Details for WTB60SAD9SY-4 by AirBorn Inc
Overview of WTB60SAD9SY-4 by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTB60SAD9SY-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-WTB60SAD9SY-4-ND
|
DigiKey | Rectangular PCB Connector Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
224 In Stock |
|
$54.2364 / $130.1800 | Buy Now |
DISTI #
479-WTB60SAD9SY4
|
Mouser Electronics | Rectangular MIL Spec Connectors Rectangular, Plastic, Vertical Board or Cable Mount Receptacle | 0 |
|
$127.0500 / $148.9700 | Order Now |
|
Powell Electronics | Rectangular PCB Connector Min Qty: 1 | 219 |
|
$29.8300 / $71.6000 | Buy Now |
Part Details for WTB60SAD9SY-4
WTB60SAD9SY-4 CAD Models
WTB60SAD9SY-4 Part Data Attributes
|
WTB60SAD9SY-4
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
WTB60SAD9SY-4
AirBorn Inc
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: MIL-C-55302 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |
Alternate Parts for WTB60SAD9SY-4
This table gives cross-reference parts and alternative options found for WTB60SAD9SY-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WTB60SAD9SY-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1658620-1 | 60 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE, LEAD FREE | TE's AMP | WTB60SAD9SY-4 vs 1-1658620-1 |
52819-0678 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Molex | WTB60SAD9SY-4 vs 52819-0678 |
52777-0600 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | WTB60SAD9SY-4 vs 52777-0600 |
RSM-130-02-L-D-LC | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Samtec Inc | WTB60SAD9SY-4 vs RSM-130-02-L-D-LC |
61082-063603LF | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | WTB60SAD9SY-4 vs 61082-063603LF |
1-499570-3 | CONNECTOR, 60 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | WTB60SAD9SY-4 vs 1-499570-3 |
0545596011 | Board Connector, 60 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Molex | WTB60SAD9SY-4 vs 0545596011 |
M55302/58LC60F | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | IEH Corp | WTB60SAD9SY-4 vs M55302/58LC60F |
205016206020081 | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Kyocera AVX Components | WTB60SAD9SY-4 vs 205016206020081 |
008218060753001 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Kyocera AVX Components | WTB60SAD9SY-4 vs 008218060753001 |